TR Fastenings M38 CSSTMCZ100-

SCREW, SLT, CHEESE, STEEL, M3X8, Pack 100; Thread Size - Metric: M3; Imperial: -; Screw Length: 8mm; Fastener...
$ 3.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings M38 CSSTMCZ100-.

element14 APAC

Datasheet2 pages18 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-16.26%

Related Parts

Keystone29314
SCREW, BNDING HEAD, SLOTTED, M3 THREAD, 12MM LENGTH, STEEL/ZINC CLEAR CHROMATE
Keystone29318
Steel M3 Thread Binding Head Machine Screw
Keystone29316
Steel M3 Thread Binding Head Machine Screw
TR FasteningsM310 CSSTMCZ100-
SCREW, SLT, CHEESE, STEEL, M3X10, Pack 100; Thread Size - Metric:M3; Imperial:-; Screw Length:10mm; Fastener Material:Steel;
TR FasteningsM35 PRSTTTZ100-
SCREW, POZI PAN, STEEL, BZP, M3X5, Pack 100; Thread Size - Imperial:-; Metric:M3; Screw Length:5mm; Fastener Plating:Bright Zinc;
TR FasteningsM312 CSSTMCZ100-
Slotted Cheese Head Machine Screw DIN 84

Descriptions

Descriptions of TR Fastenings M38 CSSTMCZ100- provided by its distributors.

SCREW, SLT, CHEESE, STEEL, M3X8, Pack 100; Thread Size - Metric:M3; Imperial:-; Screw Length:8mm; Fastener Material:Steel;
M38 CSSTMCZ100-;Fasteners & Hardware
Avnet Japan

Images

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M38CSSTMCZ100-