TR Fastenings M35 PRSTTTZ100-

SCREW, POZI PAN, STEEL, BZP, M3X5, Pack 100; Thread Size - Imperial: -; Metric: M3; Screw Length: 5mm; Fastener...
$ 2.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings M35 PRSTTTZ100-.

Farnell

Datasheet1 page8 years ago

element14 APAC

Inventory History

3 month trend:
+501%

Related Parts

Keystone29314
SCREW, BNDING HEAD, SLOTTED, M3 THREAD, 12MM LENGTH, STEEL/ZINC CLEAR CHROMATE
Keystone29318
Steel M3 Thread Binding Head Machine Screw
Keystone29316
Steel M3 Thread Binding Head Machine Screw
TR FasteningsM310 CSSTMCZ100-
SCREW, SLT, CHEESE, STEEL, M3X10, Pack 100; Thread Size - Metric:M3; Imperial:-; Screw Length:10mm; Fastener Material:Steel;
TR FasteningsM38 CSSTMCZ100-
SCREW, SLT, CHEESE, STEEL, M3X8, Pack 100; Thread Size - Metric:M3; Imperial:-; Screw Length:8mm; Fastener Material:Steel;
TR FasteningsM312 CSSTMCZ100-
Slotted Cheese Head Machine Screw DIN 84

Descriptions

Descriptions of TR Fastenings M35 PRSTTTZ100- provided by its distributors.

SCREW, POZI PAN, STEEL, BZP, M3X5, Pack 100; Thread Size - Imperial:-; Metric:M3; Screw Length:5mm; Fastener Plating:Bright Zinc;
M35 PRSTTTZ100-;Fasteners & Hardware
Avnet Japan

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M35PRSTTTZ100-