Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keystone 29318

Steel M3 Thread Binding Head Machine Screw
$ 0.287

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 29318.

Keystone

Datasheet1 page13 years ago

TME

Sager Electronics

Inventory History

3 month trend:
+33.81%

CAD Models

Download Keystone 29318 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA

Related Parts

Keystone29314
SCREW, BNDING HEAD, SLOTTED, M3 THREAD, 12MM LENGTH, STEEL/ZINC CLEAR CHROMATE
Keystone29316
Steel M3 Thread Binding Head Machine Screw
Keystone29311
SCREW, BNDING HEAD, SLOTTED, M3 THREAD, 6MM LENGTH, STEEL/ZINC CLEAR CHROMATE

Descriptions

Descriptions of Keystone 29318 provided by its distributors.

Steel M3 Thread Binding Head Machine Screw
Screw Metric Machine; Zinc/Chromated Finish; M3; 25mm Long
Screws & Fasteners M3 25.0mm Screw Zinc Plated Steel
METRIC SCREW | Keystone Electronics 29318
MACH SCREW PAN HEAD SLOTTED M3
Metric Hardware M3 25.0mm SS SCRW
M3X25 STEEL PAN SLOTTED HEAD S

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO