TR Fastenings M312 CSSTMCZ100-

Slotted Cheese Head Machine Screw DIN 84
$ 3.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings M312 CSSTMCZ100-.

element14 APAC

Datasheet2 pages18 years ago

Inventory History

3 month trend:
-2.78%

Related Parts

Keystone29314
SCREW, BNDING HEAD, SLOTTED, M3 THREAD, 12MM LENGTH, STEEL/ZINC CLEAR CHROMATE
Keystone29318
Steel M3 Thread Binding Head Machine Screw
Keystone29316
Steel M3 Thread Binding Head Machine Screw
TR FasteningsM38 CSSTMCZ100-
SCREW, SLT, CHEESE, STEEL, M3X8, Pack 100; Thread Size - Metric:M3; Imperial:-; Screw Length:8mm; Fastener Material:Steel;
TR FasteningsM310 KSSTMCZ100-
SCREW, SLT, CSK, STEEL, BZP, M3X10,PACK100; Thread Size - Metric:M3; Imperial:-; Screw Length:10mm; Fastener Material:Steel;
TR FasteningsM310 CSSTMCZ100-
SCREW, SLT, CHEESE, STEEL, M3X10, Pack 100; Thread Size - Metric:M3; Imperial:-; Screw Length:10mm; Fastener Material:Steel;

Descriptions

Descriptions of TR Fastenings M312 CSSTMCZ100- provided by its distributors.

Slotted Cheese Head Machine Screw DIN 84
Screw, Cheese Head, Steel, M3; Thread Size - Metric:M3; Thread Size - Imperial:-; Screw Length:12Mm; Fastener Material:Steel; Fastener Plating:Bright Zinc; Screw Head Style:Cheese Head Slotted; Product Range:- Rohs Compliant: Yes |Tr Fastenings M312 CSSTMCZ100-

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M312CSSTMCZ100-