TR Fastenings M310 CSSTMCZ100-

SCREW, SLT, CHEESE, STEEL, M3X10, Pack 100; Thread Size - Metric: M3; Imperial: -; Screw Length: 10mm; Fastener...
$ 4.45
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkM310 CSSTMCZ100-91

Datasheets & Documents

Download datasheets and manufacturer documentation for TR Fastenings M310 CSSTMCZ100-.

element14 APAC

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone29314
SCREW, BNDING HEAD, SLOTTED, M3 THREAD, 12MM LENGTH, STEEL/ZINC CLEAR CHROMATE
Keystone29318
Steel M3 Thread Binding Head Machine Screw
Keystone29316
Steel M3 Thread Binding Head Machine Screw
TR FasteningsM38 CSSTMCZ100-
SCREW, SLT, CHEESE, STEEL, M3X8, Pack 100; Thread Size - Metric:M3; Imperial:-; Screw Length:8mm; Fastener Material:Steel;
TR FasteningsM312 CSSTMCZ100-
Slotted Cheese Head Machine Screw DIN 84
TR FasteningsM310 KSSTMCZ100-
SCREW, SLT, CSK, STEEL, BZP, M3X10,PACK100; Thread Size - Metric:M3; Imperial:-; Screw Length:10mm; Fastener Material:Steel;

Descriptions

Descriptions of TR Fastenings M310 CSSTMCZ100- provided by its distributors.

SCREW, SLT, CHEESE, STEEL, M3X10, Pack 100; Thread Size - Metric:M3; Imperial:-; Screw Length:10mm; Fastener Material:Steel;
M310 CSSTMCZ100-;Fasteners & Hardware
Avnet Japan

Manufacturer Aliases

TR Fastenings has several brands around the world that distributors may use as alternate names. TR Fastenings may also be known as the following names:

  • TR FASTENERS
  • TR FASTENINGS LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • M310CSSTMCZ100-