Toshiba TC74HC138AP(F)

3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC138AP(F).

IHS

Datasheet8 pages13 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
+2.66%

CAD Models

Download Toshiba TC74HC138AP(F) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 1.967
Stock
98,463
62,180
Authorized Distributors
6
2
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer, Demux
-
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
5.2 mA
5.2 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-06-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsSN74HC138NE4
DECODER; 3-LINE TO 8-LINE DECODERS; 0 TO 5 V; 500 NS @ 4.5 V; 500 NS @ 4.5 V
Texas InstrumentsSN74HC138N
3 to 8 line decoder/demultiplexer, PDIP-16, Texas Instruments SN74HC138N
Texas InstrumentsCD74HC138E
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE

Descriptions

Descriptions of Toshiba TC74HC138AP(F) provided by its distributors.

3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
5.2mA 2V~6V 5.2mA DIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Decoder/Demultiplexer Single 3-to-8 16-Pin PDIP Magazine
HC/UH 74HC138 1x 3:8 2009 logic switch 5V 4.45mm 5.2mA 5.2mA -40C~85C
IC DECODER/DEMUX 1 X 3:8 16-DIP
16, PDIP, , 19.25 x 6.4 x 3.5mm

Images

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74HC138APF