Toshiba TC74HC138AP

3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
$ 1.967
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC138AP.

IHS

Datasheet8 pages12 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+1911%

CAD Models

Download Toshiba TC74HC138AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.967
$ 0.402
Stock
61,939
98,467
Authorized Distributors
2
6
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
-
Decoder, Demultiplexer, Demux
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
5.2 mA
5.2 mA
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-03-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-07-31
LTD Date2011-10-31

Descriptions

Descriptions of Toshiba TC74HC138AP provided by its distributors.

3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
3-to-8 Line Decoder, VCC=2 to 6V, tpd/tpz=16ns(typ.)
38ns 2V 6V 5.2mA -5.2mA DIP 19.25mm*6.4mm*3.5mm
IC DECODER 3-TO-8 LINE 16-DIP

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA