Texas Instruments CD74HC138E

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC138E.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-47.29%

CAD Models

Download Texas Instruments CD74HC138E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.722
$ 0.722
Stock
13,118,881
449,050
449,050
Authorized Distributors
5
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC138E.

Related Parts

Texas InstrumentsSN74HC138N
Decoder/demultiplexer, 3 on 8 line, PDIP-16, Texas Instruments SN74HC138N
Texas InstrumentsCD74HC137E
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer with Address Latches 16-PDIP -55 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP
Texas InstrumentsSN74AHC138N
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-PDIP -40 to 85
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE

Descriptions

Descriptions of Texas Instruments CD74HC138E provided by its distributors.

High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
30ns single-phase 8 3 1 2V 6V 5.2mA 5.2mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Ic, Decoder/Demultiplexe; Logic Family/Base Number:74Hc138; Logic Type:Decoder/Demultiplexer; No. Of Outputs:8Outputs; Logic Case Style:Dip; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC138E
IC, DECODER/DEMULTIPLEXE; Famille Logique/ Numéro de base: 74HC138; Type de logique: Décodeur / Démultiplexeur; Nombre de canauxde sortie: 8Sortie(s); Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); Tension,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC138 E
  • CD74HC138E .
  • CD74HC138E..