Texas Instruments SN74HC138N

Decoder/demultiplexer, 3 on 8 line, PDIP-16, Texas Instruments SN74HC138N
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC138N.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet22 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

Mouser

Augswan

Inventory History

3 month trend:
-37.00%

CAD Models

Download Texas Instruments SN74HC138N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.722
$ 0.567
$ 0.567
Stock
449,050
13,118,881
13,118,881
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC138N.

Related Parts

Texas InstrumentsCD74HC138E
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin PDIP Tube / IC DECODER/DEMUX 1-8 HS 16DIP
Texas InstrumentsSN74AHC138N
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-PDIP -40 to 85
CMOS LOGIC, 1-OF-8 DECODER/DEMUX WITH LSTTL COMPATIBLE INPUTS, PDIP-16, PB-FREE
Texas InstrumentsSN74HCT138N
Decoder/Multiplexer; CMOS-TTL; -0.5 TO 7 V; + 25 MA; 10 PF (MAX.);PDIP

Descriptions

Descriptions of Texas Instruments SN74HC138N provided by its distributors.

Decoder/demultiplexer, 3 on 8 line, PDIP-16, Texas Instruments SN74HC138N
3-LINE TO 8-LINE DECODER, HC/UH Series, Inverted Output, CMOS, PDIP16
DECODER; 3-LINE TO 8-LINE DECODERS; 0 TO 5 V; 500 NS @ 4.5 V; 500 NS @ 4.5 V
Texas Instruments Decoder, 16Pin, PDIPencapsulation, Through hole mounting, 19.3 x 6.35 x 4.57mm
Single Supply Decoder/Demultiplexer 16-PDIP Through Hole
3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85
IC, LOGIC, 74HC, DECODER/DEMUX; Logic Family / Base Number: 74HC138; Logic Type: Decoder / Demultiplexer; No. of Outputs: 8Outputs; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Log

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74HC138N
  • SN74HC138N .
  • SN74HC138N.