Toshiba TC74HC08AP(F)

74HC08 TC74HC Tube HC/UH logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -40C~85C
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC08AP(F).

SHENGYU ELECTRONICS

Datasheet7 pages12 years ago

_legacy Avnet

DigiKey

iiiC

Inventory History

3 month trend:
+26.26%

CAD Models

Download Toshiba TC74HC08AP(F) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.336
$ 0.336
Stock
116,001
997,049
997,049
Authorized Distributors
6
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
19 ns
21 ns
21 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CMOS LOGIC, QUAD 2-INPUT AND GATE, PDIP-14, PB-FREE
Texas InstrumentsCD74HC08EE4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125
Texas InstrumentsSN74HC08N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
Texas InstrumentsCD74HC08E
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125
onsemi74AC08PC
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC -40C~85C 6V 24mA 24mA 1.62g
LOGIC GATE, 14 LEAD DIP, QUAD 2-INPUT AND LOGIC, -0.5 TO +7.0V, -40, +85

Descriptions

Descriptions of Toshiba TC74HC08AP(F) provided by its distributors.

74HC08 TC74HC Tube HC/UH logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -40C~85C
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
13ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA HC 5.2mA PDIP-14 19.25mm*6.4mm*3.5mm
AND Gate 4-Element 2-IN CMOS 14-Pin PDIP Magazine
AND GATE, 2 TO 6V, DIP-14 ROHS COMPLIANT: YES
1uA 2V~6V 4 13ns@6V,50pF And DIP-14 Gates ROHS

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74HC08APF