onsemi 74AC08PC

7.5ns@ 5V, 50pF 2 4 2V 6V 24mA AND Gate AC 24mA PDIP-14 Through hole mounting 3.56mm(height)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC08PC.

IHS

Datasheet7 pages5 years ago

element14 APAC

onsemi

Augswan

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsSN74AC08N
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
Texas InstrumentsSN74ACT08N
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
LOGIC GATE, 14 LEAD DIP, QUAD 2-INPUT AND LOGIC, -0.5 TO +7.0V, -40, +85
onsemiMC74AC08N
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsSN74AHC08N
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-PDIP -40 to 125
AND Gate HC, 13ns@6V, 50pF, 2V-6V, 5.2mA, PDIP-14, TH, 19.25mm × 6.4mm × 3.5mm

Descriptions

Descriptions of onsemi 74AC08PC provided by its distributors.

7.5ns@ 5V,50pF 2 4 2V 6V 24mA AND Gate AC 24mA PDIP-14 Through hole mounting 3.56mm(height)
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
AND Gate 4-Element 2-IN CMOS 14-Pin PDIP W Rail
AND GATE QUAD 2-IN CMOS 14PDIP
The AC/ACT08 contains four, 2-input AND gates.
IC, 74AC CMOS, 74AC08, DIP14, 6V; Logic Family / Base Number: 74AC08; Logic Type: AND; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Fam

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC08 PC
  • 74AC08PC..