Texas Instruments CD74HC08E

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125
$ 0.544
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC08E.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Farnell

Augswan

Newark

Inventory History

3 month trend:
+3.49%

CAD Models

Download Texas Instruments CD74HC08E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.351
$ 0.351
Stock
443,097
1,038,908
1,038,908
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
23 ns
21 ns
21 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC08E.

Related Parts

Texas InstrumentsSN74HC08N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC08NE4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
Texas InstrumentsSN74AC08N
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
CMOS LOGIC, QUAD 2-INPUT AND GATE, PDIP-14, PB-FREE
74HC08 TC74HC Tube HC/UH logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -40C~85C
LOGIC GATE, 14 LEAD DIP, QUAD 2-INPUT AND LOGIC, -0.5 TO +7.0V, -40, +85

Descriptions

Descriptions of Texas Instruments CD74HC08E provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125
Texas Instruments CD74HC08E Logic Quad 2 Input AND Gate DIP14
AND 74HC08 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC08 E
  • CD74HC08E .
  • CD74HC08E.
  • CD74HC08E..