Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC08N

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC08N.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.22%

CAD Models

Download Texas Instruments SN74HC08N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.549
$ 0.549
Stock
1,039,887
437,327
437,327
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
21 ns
23 ns
23 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC08N.

Related Parts

Texas InstrumentsCD74HC08E
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -55 to 125
Texas InstrumentsSN74AC08N
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
CMOS LOGIC, QUAD 2-INPUT AND GATE, PDIP-14, PB-FREE
74HC08 TC74HC Tube HC/UH logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -40C~85C
Texas InstrumentsSN74HCT08NE4
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
LOGIC GATE, 14 LEAD DIP, QUAD 2-INPUT AND LOGIC, -0.5 TO +7.0V, -40, +85

Descriptions

Descriptions of Texas Instruments SN74HC08N provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-PDIP -40 to 85
GATE, AND; QUADRUPLE 2 INPUT POSITIVE AND GATE; 0 TO 5 V; 500 NS (MAX.) @ 4.5 V
AND 74HC08 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
AND Gate 4 Element 2 Input CMOS 14-Pin Plastic DIP Tube
IC, QUAD 2-INPUT AND, 74HC08, DIP14; Logic Family / Base Number: 74HC08; Logic Type: AND; Output Current: 5.2mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74HC; Logic IC Base Number: 7408; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: SNx4HC08 Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Device Marking: 74HC08; Logic Function Number: 7408; Logic IC Base Number: 7408; Logic IC Function: Quadruple 2-Input Positive-AND Gate; Operating Temperature Range: -40°C to +85°C; Output Current Max: 4mA; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V
Logic Family = 74HC / Logic Device Type = AND Gate / Number of Gates = 4 / Inputs = 2 / Outputs = 1 / Propagation Delay Time ns = 28 / High Level Output Current mA = -5.2 / Low Level Output Current mA = 5.2 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 6 / Package Type = PDIP / Pins = 14 / Packaging = Tube / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC08 N
  • SN74HC08N .
  • SN74HC08N.