Toshiba TC74HC02AP(F)

13NS@ 6V, 50PF 2 4 2V 6V 5.2MA Nor Gate Hc 5.2MA DIP-14 6.4MM*3.5MM
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC02AP(F).

IHS

Datasheet7 pages13 years ago

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
-5.88%

CAD Models

Download Toshiba TC74HC02AP(F) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.315
$ 0.315
Stock
71,069
544,912
544,912
Authorized Distributors
6
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
19 ns
15 ns
15 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemi74AC02PC
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
NXP Semiconductors74HC27N,652
NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14
onsemi74VHC02N
74VHC Tube AHC/VHC DUAL logic gate circuit 7.5ns @ 5V 50pF 5.08mm 8mA 8mA 5.5V
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74ACT02PC
NOR 74ACT02 74ACT Tube logic gate circuit 9.5ns @ 5V 50pF 24mA 24mA 2V 85C
NXP Semiconductors74ABT02N,112
Abt Series Quad 2-INPUT Nor Gate PDIP14

Descriptions

Descriptions of Toshiba TC74HC02AP(F) provided by its distributors.

13ns@ 6V,50pF 2 4 2V 6V 5.2mA NOR Gate HC 5.2mA DIP-14 6.4mm*3.5mm
74HC02 TC74HC Tube HC/UH logic gate circuit 13ns @ 6V 50pF 5.2mA 5.2mA 6V -40C~85C
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Magazine

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74HC02APF