onsemi 74AC02PC

NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
$ 25.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC02PC.

IHS

Datasheet10 pages27 years ago

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC02PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.65
$ 0.63
$ 0.63
Stock
342,322
328,334
328,334
Authorized Distributors
2
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8 ns
11.5 ns
11.5 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74VHC02N
74VHC Tube AHC/VHC DUAL logic gate circuit 7.5ns @ 5V 50pF 5.08mm 8mA 8mA 5.5V
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
NOR Gate HC, 13ns@6V,50pF, 2-4 Ch, 2V/6V, 5.2mA, DIP-14, TH Mount, 6.4mm W × 3.5mm H
onsemi74ACT02PC
NOR 74ACT02 74ACT Tube logic gate circuit 9.5ns @ 5V 50pF 24mA 24mA 2V 85C
NXP Semiconductors74HC27N,652
3-Input NOR Gate, HC, 8ns, 1-Ch, 3-Bit, 6V, -5.2mA, PDIP-14, SMD/TH, 19.5mm × 6.48mm × 3.2mm

Descriptions

Descriptions of onsemi 74AC02PC provided by its distributors.

NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
The AC02/ACT02 contains four, 2-input NOR gates. Product Highlights: ICC reduced by 50% on 74AC02 only Outputs source/sink 24 mA ACT02 has TTL-compatible inputs
IC, 74AC CMOS, 74AC02, DIP14, 6V; Logic Type:NOR; Output Current:24mA; No. of Inputs:2; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74AC02; Logic Function Number:02; Logic IC Base Number:7402; Logic IC Family:AC; Logic IC Function:Quadruple 2-Input Positive NOR Gate; No. of Gates:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74 AC 02 PC
  • 74AC02-PC
  • 74AC02PC.
  • 74AC02PC..