Texas Instruments SN74HC02N

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC02N.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

LCSC

Inventory History

3 month trend:
-4.21%

CAD Models

Download Texas Instruments SN74HC02N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.535
$ 0.535
Stock
616,573,748
181,004
181,004
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
23 ns
23 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC02N.

Related Parts

Texas InstrumentsSN74HC266N
XNOR 74HC266 EAR99 74HC logic gate circuit 23ns @ 6V 50pF 5.08mm - 5.2mA 6V
Lead Free NOR Gate TTL Through Hole NOR Gate Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA
Texas InstrumentsSN74HCT02N
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74AHC02N
NOR 74AHC02 EAR99 74AHC logic gate circuit 8.5ns @ 5V 50pF 5.08mm 8mA 8mA 5.5V
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA

Descriptions

Descriptions of Texas Instruments SN74HC02N provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
QUADRUPLE 2-INPUT POSITIVE NOR GATE NOR Gate, HC Series, 4-Func, 2-Input, CMOS, PDIP14
NOR 74HC02 EAR99 74HC logic gate circuit 15ns @ 6V 50pF 5.08mm 5.2mA 5.2mA 6V
IC, QUAD 2-INPUT NOR, 74HC02, DIP14; Logic Family / Base Number: 74HC02; Logic Type: NOR; Output Current: 5.2mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic IC Family: 74HC; Logic IC Base Number: 7402; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: SNx4HC02 Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HC02; Logic Function Number: 7402; Logic IC Base Number: 7402; Logic IC Function: 2 Input + NOR Gate; Operating Temperature Range: -40°C to +85°C; Output Current Max: 4mA; Supply Voltage: 5V; Supply Voltage Range: 2V to 6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC02 N
  • SN74HC02N .
  • SN74HC02N.
  • SN74HC02N...