Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74ACT02PC

NOR 74ACT02 74ACT Tube logic gate circuit 9.5ns @ 5V 50pF 24mA 24mA 2V 85C
$ 0.11
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT02PC.

IHS

Datasheet10 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-01-06
LTD Date2007-04-06

Related Parts

onsemi74ACT10PC
IC GATE NAND 3CH 3-INP 14DIP / Triple 3-Input NAND Gate
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemiDM74AS08N
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA AND Gate AS 2mA MDIP-14 Through hole mounting 3.56mm(height)
onsemiDM74S02N
Quad 2-Input NOR Gate 5V 20mA 280Ω 70°C PDIP14
onsemiDM74S08N
AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14
onsemiDM74S32N
9ns@ 5V,50pF 1 2 4 4 4.75V 5.25V 20mA OR Gate S 1mA MDIP-14 Through hole mounting 19.56mm*6.35mm*3.43mm

Descriptions

Descriptions of onsemi 74ACT02PC provided by its distributors.

NOR 74ACT02 74ACT Tube logic gate circuit 9.5ns @ 5V 50pF 24mA 24mA 2V 85C
NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
NOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Rail
4.5V~5.5V 4uA 4 9.5ns@5V,50pF NORGate DIP-14 Gates ROHS
FACT STD QUAD 2-INPUT NOR GATE
4.5V 5.5V PDIP-14 Through hole mounting
Gate Logic IC; Logic Type:Gate; Logic Family:ACT; Package/Case:14-DIP; Leaded Process Compatible:No; Number of Circuits:4; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole; Number of Inputs:8; Series:74ACT RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd