Toshiba 74VHC595FT

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP-B T/R
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 74VHC595FT.

IHS

Datasheet13 pages9 years ago

Inventory History

3 month trend:
+7.40%

CAD Models

Download Toshiba 74VHC595FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.221
$ 0.221
Stock
4,341,266
1,035,696
1,035,696
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
21 ns
18.5 ns
18.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
Texas InstrumentsSN74LV165APWRG3
28ns 1 2V 5.5V Parallel or Serial to Serial,Shift Register LV TSSOP-16 1.05mm
Diodes Inc.74AHC595T16-13
74AHC595 Series 5 V 8 mA 8-Bit Shift Register w/ Output Register - TSSOP-16
Texas InstrumentsSN74LV165APWRG4
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
74AHC Series 5 V 8-Bit Serial-In/Serial-Out/Parallel-Out Shift Register TSSOP-16
Texas InstrumentsSN74LV165APWG4
IC REGISTR PAR-LOAD 8BIT 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP

Descriptions

Descriptions of Toshiba 74VHC595FT provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP-B T/R
AHC/VHC/H/U/V RoHS Compliant Tape & Reel (TR) 2016 shift register 4muA 5mm 2V -40C~85C
8-Bit Shift Register/Latch (3-State), VCC=2 to 5.5V, tpd/tpz=6.2ns(typ.)
Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
8 2V~5.5V 1 TSSOP-16 Shifting Register ROHS
IC REGISTER SHIFT 8-BIT 16TSSOP

Images

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA