Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LV165APWG4

IC REGISTR PAR-LOAD 8BIT 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
$ 0.717

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV165APWG4.

Texas Instruments

Datasheet22 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV165APWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.717
$ 0.225
$ 0.225
Stock
542,095
970,406
970,406
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11.9 ns
11.9 ns
11.9 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV165APWG4.

Related Parts

Texas InstrumentsSN74AHC595PW
8-BIT SHIFT REGISTERS WITH 3-STATE OUTPUT REGISTERS | IC SHIFT REGISTER 8BIT 16-TSSOP
Texas InstrumentsSN74AHC595PWR
8 BIT SIPO SHIFT REGISTER, TSSOP-16; LOG; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN74AHC594PWR
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
Shift Register, LV Family, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
Diodes Inc.74AHC595T16-13
74AHC595 Series 5 V 8 mA 8-Bit Shift Register w/ Output Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74LV165APWG4 provided by its distributors.

IC REGISTR PAR-LOAD 8BIT 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
LV/LV-A/LVX/H 74LV165 ROHS3Compliant Tube shift register 11.9ns 61.887009mg 50000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
complementary 1 2V 5.5V Parallel or Serial to Serial,Shift Register TSSOP-16 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.