Torex XP161A1355PR-G

Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XP161A1355PR-G.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-50.49%

CAD Models

Download Torex XP161A1355PR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1W(Ta) 20V 2.3V@ 15¦ÌA 5.6nC@ 5 V 1N 60V 60m¦¸@ 3.2A,10V 657pF@25V SOT-89-3 4.5mm*2.5mm*1.5mm
ON SEMICONDUCTOR PCP1402-TD-H MOSFET Transistor, N Channel, 1.2 A, 250 V, 1.8 ohm, 10 V, 3.5 V
Single P-Channel 250 V 12 Ohm 4.9 nC SIPMOS® Small Signal Mosfet - SOT-89
In a Pack of 100, N-Channel MOSFET, 260 mA, 240 V, 3-Pin SOT-89 Infineon BSS87H6327XTSA1
Diodes Inc.ZXMN3A01ZTA
Trans MOSFET N-CH 30V 3.3A Automotive 4-Pin(3+Tab) SOT-89 T/R
Trans MOSFET P-CH 100V 1.5A 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Torex XP161A1355PR-G provided by its distributors.

Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Mosfet, N-Ch, 20V, 4A, Sot-89 Rohs Compliant: Yes |Torex XP161A1355PR-G
Trans MOSFET N-CH 20V 4A 4-Pin(3+Tab) SOT-89 T/R
2W(Ta) 8V 1N 20V 50m¦¸@ 2A,4.5V 4A 390pF@10V SOT-89
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 4 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 150 / Gate-Source Voltage V = 8 / Fall Time ns = 45 / Rise Time ns = 15 / Turn-OFF Delay Time ns = 85 / Turn-ON Delay Time ns = 10 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM