Infineon BSS192PH6327FTSA1

Single P-Channel 250 V 12 Ohm 4.9 nC SIPMOS® Small Signal Mosfet - SOT-89
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSS192PH6327FTSA1.

Newark

Datasheet8 pages23 years ago

IHS

iiiC

Inventory History

3 month trend:
-26.74%

CAD Models

Download Infineon BSS192PH6327FTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 0.197
Stock
248,542
24,147
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-89
SOT-89-4
Drain to Source Voltage (Vdss)
-250 V
250 V
Continuous Drain Current (ID)
190 mA
190 mA
Threshold Voltage
-
-
Rds On Max
12 Ω
12 Ω
Gate to Source Voltage (Vgs)
20 V
-
Power Dissipation
1 W
-
Input Capacitance
83 pF
104 pF

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

In a Pack of 100, N-Channel MOSFET, 260 mA, 240 V, 3-Pin SOT-89 Infineon BSS87H6327XTSA1
Trans MOSFET N-CH 600V 0.09A Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
On a Reel of 1000, N-Channel MOSFET, 3.2 A, 60 V, 4-Pin PG-SOT-89 Infineon BSS606NH6327XTSA1
Trans MOSFET N-CH 240V 0.26A 3-Pin SOT-89 T/R
Diodes Inc.ZXMN3A01ZTA
Trans MOSFET N-CH 30V 3.3A Automotive 4-Pin(3+Tab) SOT-89 T/R
Trans MOSFET P-CH 100V 1.5A 4-Pin(3+Tab) SOT-89 T/R

Descriptions

Descriptions of Infineon BSS192PH6327FTSA1 provided by its distributors.

Single P-Channel 250 V 12 Ohm 4.9 nC SIPMOS® Small Signal Mosfet - SOT-89
Power MOSFET, P Channel, 250 V, 190 mA, 7.7 ohm, SOT-89, Surface Mount
Trans MOSFET P-CH 250V 0.19A Automotive 4-Pin(3+Tab) SOT-89 T/R
MOSFET, P-CH, -250V, -0.19A, SOT-89-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -190mA; Drain Source Voltage Vds: -250V; On Resistance Rds(on): 7.7ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -1.5V; Power Dissipation Pd: 1W; Transistor Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -55°C
Infineon technologies offers automotive and industrial manufacturers a broad portfolio of N and P-Channel Small Signal MOSFETs that meet and exceed the highest quality requirements in well-known industry standard packages. With unmatched levels of reliability and manufacturing capacity these components are ideally suited for a wide variety of applications including LED lighting, ADAS, body control units, SMPS and motor control.
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 190 / Drain-Source Voltage (Vds) V = 250 / ON Resistance (Rds(on)) Ohm = 12 / Gate-Source Voltage V = 20 / Fall Time ns = 50 / Rise Time ns = 5.2 / Turn-OFF Delay Time ns = 72 / Turn-ON Delay Time ns = 4.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-89 / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS192P
  • BSS192P H6327
  • BSS192PH6327
  • BSS192PH6327FTSA1.
  • SP001047642