MOSFET, P CH, 100V, 1.5A, SOT89; Transistor Polarity:P-Channel; Current Id Max:-1.5A; Drain Source Voltage Vds:-100V; On Resistance Rds(on):410mohm; Rds(on) Test Voltage Vgs:-10V; Voltage Vgs Max:20V; Power Dissipation:3.5W; Transistor Case Style:SOT-89; No. of Pins:3