Torex XP151A13A0MR-G

Power Field-Effect Transistor, 1A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XP151A13A0MR-G.

IHS

Datasheet5 pages14 years ago

Inventory History

3 month trend:
-39.21%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFDN335N
N-Channel PowerTrench™ MOSFET, 2.5V Specified, 20V, 1.7A, 70mΩ
onsemiFDN340P
Transistor MOSFET P Channel 20 Volt 2 Amp 3 Pin Supersot Tape and Reel
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 3.2A Ta 3.2A 1.25W 12ns
Diodes Inc.DMP2305U-7
PFET TRANSISTOR SOT-23 -20V 4.2A 1.4W
Diodes Inc.DMG3415U-7
P-Channel 20 V 42.5 mO Surface Mount Enhancement Mode Mosfet - SOT-23
Transistor: N-MOSFET; unipolar; 20V; 2.3A; 0.041ohm; 0.5W; -55+150 deg.C; SMD; SOT23; AEC-Q100

Descriptions

Descriptions of Torex XP151A13A0MR-G provided by its distributors.

Power Field-Effect Transistor, 1A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 20V 1A 3-Pin SOT-23 T/R / MOSFET N-CH 20V 1A SOT23
Mosfet, N-Ch, 20V, 1A, Sot-23 Rohs Compliant: Yes |Torex XP151A13A0MR-G
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 1 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 250 / Gate-Source Voltage V = 8 / Fall Time ns = 65 / Rise Time ns = 15 / Turn-OFF Delay Time ns = 75 / Turn-ON Delay Time ns = 10 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) mW = 500

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM