Torex XC9140C331MR-G

Switching Regulator, Voltage-mode, 0.7A, PDSO5
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9140C331MR-G.

IHS

Datasheet33 pages2 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.15%

CAD Models

Download Torex XC9140C331MR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsTPS61221DCKT
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 3.3V 0.5A 6-Pin SC-70 T/R
Texas InstrumentsTPS61221DCKR
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 3.3V 0.5A 6-Pin SC-70 T/R
Analog DevicesMAX1724ELT50+T
Switching Voltage Regulators 1.5uA IQ, Step-Up DC-DC Converters
Boost Converter, Fixed Frequency, PWM, Micropower, 100 mA, 180 kHz 3.0 V
Texas InstrumentsTPS61070DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Analog DevicesMAX1722ELT+
MAXIM INTEGRATED PRODUCTS MAX1722ELT+ DC/DC CONVERTER, BOOST, 5.5V, UDFN-6New

Descriptions

Descriptions of Torex XC9140C331MR-G provided by its distributors.

Switching Regulator, Voltage-mode, 0.7A, PDSO5
Tape & Reel (TR) Tin (Sn) Active Step-Up DC to DC switching regulator 3.3V 295mA Switch -40C~85C TA
Dc/Dc Conv, Sync Boost, 0.1A, 85Deg C Rohs Compliant: Yes |Torex XC9140C331MR-G
Conv DC-DC Single Step Up 0.9V to 5.5V 5-Pin SOT-25 T/R
Boost Yes Fixed 1 3.3V 3.3V 5.5V 900mV SOT-25-5
IC REG BST 3.3V 295MA SYNC SOT25
Topology = Step-Up / Output Voltage Min. V = 3.2 / Output Voltage Max. V = 3.3 / Output Current mA = 80 / Outputs = 1 / Supply Voltage Min. mV = 700 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-25 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 2.8 / Height mm = 1.3 / Power Dissipation (Pd) mW = 250

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM