| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | NCP1400ASN30T1G | 0 | 1 | Bulk | 12h | |||||||
| Farnell | NCP1400ASN30T1G | 0 | 1 | Cut Tape | 19h | |||||||
| element14 APAC | NCP1400ASN30T1G | 0 | 1 | Cut Tape | 9h | |||||||
| Win Source | WS-NCP1400ASN30T1G | 24,000 | 510 | 20h | ||||||||
| Worldway Electronics | NCP1400ASN30T1G | 18,752 | 7 | Tape & Reel | 19h |
Download datasheets and manufacturer documentation for onsemi NCP1400ASN30T1G.
Download onsemi NCP1400ASN30T1G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi NCP1400ASN30T1G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi NCP1400ASN30T1G.