Texas Instruments TPS61221DCKR

Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 3.3V 0.5A 6-Pin SC-70 T/R
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61221DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet27 pages11 years ago
Datasheet27 pages12 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages19 years ago

Upverter

element14 APAC

LCSC

Arrow Electronics

Inventory History

3 month trend:
-16.28%

CAD Models

Download Texas Instruments TPS61221DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.63
$ 0.752
Stock
1,244,959
427,527
Authorized Distributors
2
3
Case/Package
SOT-363
SC
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
500 mA
400 mA
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
700 mV
700 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61221DCKR.

Related Parts

Texas InstrumentsTPS61220DCKT
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R
Texas InstrumentsTPS61222DCKR
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 5V 0.5A 6-Pin SC-70 T/R
Texas InstrumentsTLV61225DCKR
Battery Charge Controller, Current-mode, 2000kHz Switching Freq-Max, PDSO6
FAN5358 Series 5.5 V 500 mA 2 MHz Buck SMT Switching Regulator - SOT-363
RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm
RoHS Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 2MHz 500mA 1.25mm

Descriptions

Descriptions of Texas Instruments TPS61221DCKR provided by its distributors.

Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 3.3V 0.5A 6-Pin SC-70 T/R
0.7-VIN, 3.3-V fixed output voltage boost converter with 5.5-μA quiescent current 6-SC70 -40 to 125
TPS61221 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 1.2V 1.25mm 200mA Switch Up to 2MHz
DC/DC CONV, BOOST, 2MHZ, SC-70-6; Topologie: Boost (Elévateur); Tension, entrée min.: 700mV; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: SC-70; Nombre de broches: 6Broche(s); Courant, sortie: 400mA; Tension
Dc/Dc Conv, Boost, 2Mhz, Sc-70-6; Topology:Boost (Step Up); Input Voltage Min:700Mv; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Sc-70; No. Of Pins:6Pins; Output Current:400Ma; Output Voltage Nom.:3.3V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61221DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61221DCKR .