What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1722ELT+

1.5µA IQ, Step-Up DC-DC Converters in TSOT and µDFN
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1722ELT+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1722ELT+.

Related Parts

Analog DevicesMAX1723ELT+T
DC to DC Converter Step-Up Adjustable 2V to 5.5V 6-Pin uDFN T/R
Texas InstrumentsTPS61220DCKR
0.7-VIN, adjustable output voltage boost converter with 5.5-μA quiescent current 6-SC70 -40 to 125
Texas InstrumentsTPS61220DCKT
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.5A 6-Pin SC-70 T/R
Texas InstrumentsTLV61220DBVR
0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
Analog DevicesMAX1724ELT27+T
UDFN 6/I°/Boost Switching Regulator IC Positive Fixed 2.7V 1 Output 400mA (Switch)
Charge Pump INV -1.15V to -5.5V 100mA 6-Pin TSOP T/R / IC REG SWTCHD CAP INV 50MA 6TSOP

Descriptions

Descriptions of Analog Devices MAX1722ELT+ provided by its distributors.

1.5µA IQ, Step-Up DC-DC Converters in TSOT and µDFN
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VSON; Package Shape: SQUARE; Surface Mount: YES;
DC/DC CONVERTER, BOOST, 5.5V, UDFN-6; Topology: Boost (Step Up); Input Voltage Min: 910mV; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: µDFN; No. of Pins: 6Pins; Output Current: 150mA; Output Voltage Min: 2V; Output Voltage Max: 5.5V; Switching Frequency: -; Operating Temperature Max: 85°C; Product Range: MAX1722 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated