ABB Control TY27MX

Thomas & Betts TY27MX Cable Tie, UV-Resistant, Nylon 6/6, 13.5"L, 120lb, Black, 1000/Pack
$ 0.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY27MX.

Newark

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+29.68%

Supply Chain

Introduction Date2014-10-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ABB ControlTY529MX
CABLE TIE, BLACK POLYAMIDE (NYLON 6.6), UV RESISTANT, 30.34"L, TY-RAP SERIES
ABB ControlTY5272MX
CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 8.75"L, TENSILE STRENGTH 120LB
ABB ControlTY527MX
Cable Tie, 13-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
PanduitBT4LH-L0
PANDUIT BT4LH-L0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 378 mm, 7 mm, 102 mm, 120 lb
PanduitBT2LH-TL0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
PanduitPLT3H-TL0
Panduit PLT3H-TL0 Cable Tie, Locking, Weather Resistant, Nylon 6/6, 11.4"L, Black, 250/Pack

Descriptions

Descriptions of ABB Control TY27MX provided by its distributors.

Thomas & Betts TY27MX Cable Tie, UV-Resistant, Nylon 6/6, 13.5"L, 120lb, Black, 1000/Pack
Cable Tie, 13-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 500 PK
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:13.4"; Cable Tie Width:0.301"; Body Material:Nylon 6.6; Tensile Strength:120lb; Cable Bundle Diameter Max:3.5"; Color:Black ;RoHS Compliant: Yes
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Length mm = 340 / Width mm = 6.9 / Thickness mm = 1.65 / Tensile Strength N = 534 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
CABLE TIE, TY-RAP, BLK, 340MM; Cable Tie Length:340mm; Cable Tie Width:7mm; Body Material:Polyamide 6.6; Cable Tie Colour:Black; Tensile Strength N/m²:540N/mm²; Cable Bundle Diameter Min:90mm; Cable Bundle Diameter Max:6mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; Cable Diameter Max:90mm; Cable Diameter Min:6mm; Colour:Black; External Length / Height:340mm; External Width:7mm; Material:Polyamide 6.6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tensile Strength N/mm²:540N/mm²
Thomas & Betts TY27MX Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY27MX. Ty-Rap Cable Tie, High Performance Standard, 13.4 in Length, 0.27 in Width, 0.06 in Thickness, 0.236 to 3.54 in Bundle Dia, Stainless Steel Barb, 120 lb Tensile, -76 to 185 deg F, Nylon/Polyamide 6.6, Black. Additional Description: TB -TY27MX CABLE TIE 120LB 13.4IN UV BLK NYLON BUL. Catalog Description: High Performance Cable Tie, Black Color Nylon 6.6, Length of 340mm (13.4 Inches) for Bundle Diameter up to 102mm (4 Inches), Width of 6.86mm (0.27 Inch), Tensile Strength Rating of 534 Newtons (120 Pounds), Operating Temperature of -30 Degrees Celsius (-22 F) to 85 Degrees Celsius (185 F), Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY27MX...