Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT4LH-L0

PANDUIT BT4LH-L0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 378 mm, 7 mm, 102 mm, 120 lb
$ 0.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT4LH-L0.

Farnell

Datasheet192 pages21 years ago
Datasheet1 page15 years ago

Sager Electronics

element14 APAC

Herman ProAV

element14

Inventory History

3 month trend:
-28.02%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT2LH-TL0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
PanduitBT2LH-L0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
PanduitBT4LH-TL0
PANDUIT BT4LH-TL0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 378 mm, 7 mm, 102 mm, 120 lb

Descriptions

Descriptions of Panduit BT4LH-L0 provided by its distributors.

PANDUIT BT4LH-L0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 378 mm, 7 mm, 102 mm, 120 lb
Tie Cable; Metal Barb; Nylon Weather-resistant; 120 lb.; Black; Bundle dia.: 4 in.
Panduit BT4LH-L0 Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 14.9"L, Black, 50/Pack
Dome-Top barb ty cable tie light-heavy cross section 14.9 (378mm) length weather resistant nylon 6.6 black standard package.
Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black
CABLE TIE, 14.9"L, WEATHER RESISTANT NYLON 6.6, BLCK, DOME-TOP BARB-TY BT SERI
CABLE TIE, BARB, BLK, 378X7MM, PK50; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 378mm; Cable Tie Width: 7mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 120lb
Cable Tie, Metal Barb, 14.9 Inches (378 mm) Length, Light-Heavy, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT4LH-L0..