ABB Control TY529MX

Cable Tie, Black Polyamide (nylon 6.6), Uv Resistant, 30.34"L, Ty-rap Series
$ 2.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY529MX.

Newark

Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet2 pages0 years ago
Datasheet82 pages23 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+76.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ABB ControlTY5272MX
CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 8.75"L, TENSILE STRENGTH 120LB
ABB ControlTY527MX
Cable Tie, 13-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
ABB ControlTY5277MX
Cable Tie, 24-1/2 in L, 7 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
PanduitPLT4H-L0
Cable Tie, 14.5L (368mm), Light-Heavy, Weather Resistant, Black
PanduitPLT3H-L0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6.6, 120 lb Strength
PanduitPLT6LH-C0
Cable Tie, 22 in L, 6 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 100 PK

Descriptions

Descriptions of ABB Control TY529MX provided by its distributors.

CABLE TIE, BLACK POLYAMIDE (NYLON 6.6), UV RESISTANT, 30.34"L, TY-RAP SERIES
Self-Locking Cable Ties; Cable Tie Length:762mm; Cable Tie Width:6.86mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :533.8N/m ; Tensile Strength Pounds:120lb; Cable Bundle Diameter Min:6mm; Cable Bundle Diameter Max:228.6mm
Self-Locking Cable Ties; Cable Tie Length:30"; Cable Tie Width:0.27"; Body Material:Nylon 6.6; Tensile Strength:120lb; Cable Bundle Diameter Max:9"; For Use With:Thomas & Betts Application Tools ERG120 & WT197; Color:Black ;RoHS Compliant: Yes
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = Yes / Length mm = 770.6 / Width mm = 6.93 / Thickness mm = 1.52 / Tensile Strength N = 530 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG