Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT2LH-TL0

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2LH-TL0.

Sager Electronics

Datasheet1 page20 years ago
Datasheet6 pages8 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.08%

Supply Chain

Country of OriginCosta Rica
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT4LH-L0
PANDUIT BT4LH-L0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 378 mm, 7 mm, 102 mm, 120 lb
PanduitBT2LH-L0
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 50 PK
PanduitBT4LH-TL0
PANDUIT BT4LH-TL0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 378 mm, 7 mm, 102 mm, 120 lb

Descriptions

Descriptions of Panduit BT2LH-TL0 provided by its distributors.

Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 120 lb Strength, 250 PK
Panduit BT2LH-TL0 Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 8.7"L, Black, 250Pcs
CABLE TIES; Cable Tie Length:221mm; Cable Tie Width:7mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :534N/m ; Tensile Strength Pounds:120lb; Cable Bundle Diameter Min:4.8mm; Cable Bundle Diamete
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 221mm; Cable Tie Width: 7mm; Cable Bundle Diameter Max: 51mm; Cable Tie Type: Light-Heavy; Product Range: Dome-Top Series; Access 65H8731
Cable Tie, Metal Barb, 8.7 Inches (221 mm) Length, Light-Heavy, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT2LH-TL0.