ABB Control RBB21

Splice Terminal 14-16AWG Copper Blue 30.23mm Electro Tin Bulk
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RBB21.

IHS

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+183%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity640919-1
Quick Disconnect Terminal 14-16 Amp Female 20.83mm 5.84mm Tin Loose Piece
TE Connectivity3-520140-2
Quick Disconnect Terminal, Ultra-Fast FASTON, Female Quick Disconnect, 6.35mm x 0.81mm
PanduitPV14-8F-M
Panduit PV14-8F-M Fork Terminal, Vinyl Insul, 600V, 16-14AWG, #8 Stud, Blue, 1000Pcs
Splice Terminal 14-16AWG Copper Blue 24.9mm Tin InsulKrimp™ Bag
Ring Tongue Terminal 14-16AWGCopper Blue 22.1mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of ABB Control RBB21 provided by its distributors.

Splice Terminal 14-16AWG Copper Blue 30.23mm Electro Tin Bulk
NYLON INSULATED BUTT SPLICE 16-14 AWG BLUE COPPER TIN PLATED
Thomas & Betts Sk Rbb21 Insul Nylon Butt Splice 16
INS NYL BUTT SPLICE 16-14,LEN 1.19,
INSUL NYLON BUTT SPLICE 16-14 AWG
TERMINAL, BUTT SPLICE, CRIMP, BLUE; Conn; TERMINAL, BUTT SPLICE, CRIMP, BLUE; Connector Type:Butt Splice; Insulator Color:Blue; Termination Method:Crimp; Wire Size (AWG):16-14; Contact Material:Copper; Contact Plating:Tin; Connector Type:Butt Splice
TERMINAL, BUTT SPLICE, CRIMP, BLUE; Insulator Colour: Blue; Product Range: Sta-Kon RBB Series; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: -; Insulator Material: Nylon (Polyamide 94F9774

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG