ABB Control RB657

Fork Terminal 14-18AWG Electrolytic Copper Blue 24.64mm Electro Tin
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RB657.

IHS

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+36.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity34160
TE CONNECTIVITY 34160 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 16-14
TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320563
TE CONNECTIVITY 320563 Ring tongue Terminal insulated PIDG Crimp AWG 16-14
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm
Krimptite Ring Tongue Terminal for 14-16 AWG Wire

Descriptions

Descriptions of ABB Control RB657 provided by its distributors.

Fork Terminal 14-18AWG Electrolytic Copper Blue 24.64mm Electro Tin
FORK TERMINAL BOLT HOLE #8 18-14 AWG BLUE COPPER TIN PLATED
THOMAS & BETTS RB657 INS VINYL FORK TERM, 18-14, #8, BLU
INS VIN FORK TERM 18-14 No8 BLUE
Terminal; Connector Type:Spade / Fork Tongue; Stud/Tab Size:#8; Wire Size (AWG):18-14; Insulator Material:Vinyl; Series:RB; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin; Stud Size:#8; Terminal Insulation:Nylon ;RoHS Compliant: Yes
Sta-Kon Fork Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, #8 Stud, 0.97 in Length, Brazed Seam/Serrated Barrel, Fork Tongue, 0.31 in W x 0.03 in THK Tongue, 600 VAC, Specifications: 0.17 in Dia Maximum Insulation, 0.27 in Clearance, Vinyl Insulation, 105 deg C, Copper, Electroplated Tin, Blue

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG