Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 34160

TE Connectivity Blue Insulated Terminal, PLASTI-GRIP, M4 Bolt, 4.34mm ID, 2.6mm² Max
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34160.

Master Electronics

Datasheet12 pages8 years ago

SOS electronic

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+34.89%

CAD Models

Download TE Connectivity 34160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Single Opening Closed-End Terminal Butt Splice Crimp Connector 14-22 AWG
TE Connectivity31890
TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
TE Connectivity320551
Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 8 (M4); PIDG; Tin
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 22.00mm
Quick Disconnect Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, 14 to 16 AWG, Brass, Blue

Descriptions

Descriptions of TE Connectivity 34160 provided by its distributors.

TE Connectivity Blue Insulated Terminal, PLASTI-GRIP, M4 Bolt, 4.34mm ID, 2.6mm² Max
TERMINAL,PG R 16-14 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 34160 | Internal Number: 34160 | Alias Number: 503488-000 | TE Connectivity | PLASTI-GRIP
Ring Internal Diameter mm = 4.34 / Ring External Diameter mm = 8.7 / Ring Thickness mm = 0.8 / Ring Length mm = 22 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 1.04 / Cross-Section Max. mm² = 2.62 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Insulation = Partially Insulated / Insulator Material = Polyvinylchloride (PVC) / Insulator Colour = Blue / Stud Size = M4 / Operating Temperature Max. °C = 105 / Voltage Rating V = 600

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34160.
  • 503488-000