Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 51864-1

CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 51864-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ODG (Origin Data Global)

Newark

Master Electronics

Inventory History

3 month trend:
-2.91%

CAD Models

Download TE Connectivity 51864-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 1.16
Stock
1,004,890
161,385
Authorized Distributors
6
5
Gender
Female
Female
Wire/Cable Gauge
14 AWG
16 AWG
Mount
Stud
Free Hanging
Termination
Circular
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
Lead, Tin
Contact Material
Copper
Copper
Color
Blue
Blue, Natural

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity320563
TE Connectivity 320563 Ring Terminal 2.602 Mm² 6.35 Mm Hole Blue 1 pc
TE Connectivity320560
320560 AMP Insulated Ring Terminal. 320560 terminals fit for16-14 AWG wire.
TE Connectivity320574
320574 TE AMP Ring Terminal Blue Insulated. 320574 is suitable for 16-14 AWG wire.
TE Connectivity326878
TE Connectivity Red Circular Insulated Terminal, PIDG Series, M3.5 Bolt, Max Wire 1.65mm²

Descriptions

Descriptions of TE Connectivity 51864-1 provided by its distributors.

CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
MS25036-153, 51864-1, AMP Mil Spec Ring Terminal Blue Insulated 16-14 AWG SIZE 8
Terminal, Ring Tongue, #8, Crimp, Blue; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 51864-1.
TERM, RT, PIDG, 16-14, #8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.31 – 2.08 mm² Wire Size: 2050 – 5180 CMA Stud Size: #8 M4 Ring Tongue 16 – 14 AWG 1.31 – 2.08 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 51864-1 | Internal Number: 51864-1 | Alias Number: 45-0128 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51864-1.