Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 320563

TE Connectivity 320563 Ring Terminal 2.602 Mm² 6.35 Mm Hole Blue 1 pc
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320563.

IHS

Datasheet5 pages2 years ago

Peerless Electronics

JRH Electronics

Agility

Master Electronics

Inventory History

3 month trend:
+5.24%

CAD Models

Download TE Connectivity 320563 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.335
$ 0.975
Stock
1,007,262
3,191
Authorized Distributors
6
6
Gender
Female
-
Wire/Cable Gauge
14 AWG
16 AWG
Mount
Stud
Free Hanging
Termination
Circular
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
-
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Blue
Blue

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-02-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity320560
320560 AMP Insulated Ring Terminal. 320560 terminals fit for16-14 AWG wire.
TE Connectivity320574
320574 TE AMP Ring Terminal Blue Insulated. 320574 is suitable for 16-14 AWG wire.
TE Connectivity36158
Ring Tongue Terminal, M3.5, #6, 14Awg; |Te Connectivity Amp 36158.
TE Connectivity326878
TE Connectivity Red Circular Insulated Terminal, PIDG Series, M3.5 Bolt, Max Wire 1.65mm²
TE Connectivity32952
Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece
TE Connectivity320773
Terminal, Ring Tongue, #2, 16Awg, Red; |Te Connectivity Amp 320773

Descriptions

Descriptions of TE Connectivity 320563 provided by its distributors.

TE Connectivity 320563 Ring Terminal 2.602 Mm² 6.35 Mm Hole Blue 1 pc
TE Connectivity Blue round terminal Insulated terminal, PIDGseries, M6bolt, 6.35mmInner ring diameter, Maximum wire gauge2.6mm²
TERMINAL,PIDG R 16-14 1/4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M6 Ring Tongue 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Spade Tongue Terminal | TE Connectivity
Terminal, Ring Tongue, 1/4In, Crimp Blue; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320563.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320563.