Descriptions of ABB Control RB14-6 provided by its distributors.
RING TERMINAL, LENGTH .89", WIDTH .31", MAX INSULATION .162, HOLE #6, 18-14 AWG
TERMINAL, RING TONGUE, #6, CRIMP, BLUE; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Product Range:Sta-Kon RB Series; Insulator Colour:Blue; Insulator Material:Nylon (P
TERMINAL, RING TONGUE, #6, CRIMP, BLUE;; TERMINAL, RING TONGUE, #6, CRIMP, BLUE; Connector Type:Ring Tongue; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):18-14; Contact Material:Copper; Contact Plating:Tin; Connector Type:Ring Tongue
Thomas & Betts RB14-6 Sta-Kon Ring Terminal Brand: Thomas & Betts. Part Number: RB14-6. Sta-Kon Ring Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, #6 Stud, 0.89 in Length, Insulation Grip Sleeve Barrel, Ring Tongue, 0.31 in W x 0.03 in THK Tongue, 600 VAC, 0.162 in Dia Maximum Insulation, 1/4 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Coated, Blue. Additional Description: TB -RB14-6 INSNYL RING TERM 18-14 BOLT No6 BLU E. Catalog Description: Nylon Insulated Ring Terminal, Length .89 Inches, Width .31 Inches, Maximum Insulation .162, Bolt Hole #6, Wire Range #18-#14 AWG, Color Blue, Copper, Tin Plated..