TE Connectivity 2-320561-2

Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin T/R
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-320561-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-8.75%

CAD Models

Download TE Connectivity 2-320561-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 10 (M5) Length 22.48mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 6 (M3.5) Length 20.32mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 1/4 (M6) Length 27.36mm
TE Connectivity8-34167-1
Terminal, Spade/Fork, #10, Crimp, Blue; |Te Connectivity Amp 8-34167-1
TE Connectivity320634
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose Automotive
TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8

Descriptions

Descriptions of TE Connectivity 2-320561-2 provided by its distributors.

Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin T/R
6 Stud Circular 14-16 AWG Crimp Ring Terminal Connector
Ring Tongue Terminal, #6, 14 AWG, PIDG Series, Blue
Pre-insulated Diamond Grip Ring Terminal
PIDG NYLON & KD-TAPE, TERMINAL, PIDG R 16-14 6
Solistrand Uninsulated Terminals PIDG RING 16-14
2-320561-2, TE Connectivity / AMP Brand
Cut Strip - TERMINALPIDG R 16-14 6
Ring and Spade Tongue Terminals
CONN RING CIRC 14-16AWG #6 CRIMP
Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 2-320561-2.
TERMINAL,PIDG R 16-14 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Ring Tongue 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 2-320561-2 | Internal Number: 2-320561-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-320561-2.