ABB Control RB14-14

Ring Terminal, 1/4 in Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, Crimp Termination Only
$ 1.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RB14-14.

IHS

Datasheet3 pages4 years ago
Datasheet2 pages9 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+29.70%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4" (M6), Length 27.36mm
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4" (M6)
TE Connectivity2-320561-2
Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin T/R
TE Connectivity8-320565-1
TE CONNECTIVITY / AMP 8-320565-1 TERMINAL, RING TONGUE, #8, CRIMP, BLUE
TE Connectivity1-51864-1
PIDG Ring Tongue Terminal 14AWGCopper Blue/Green Stripe 23.01mm Tin Loose

Descriptions

Descriptions of ABB Control RB14-14 provided by its distributors.

Ring Terminal, 1/4 in Stud Size, 14 AWG, 600 V, Nylon Insulated, Blue, Crimp Termination Only
NYLON INSULATED RING TERMINAL BOLT HOLE 1/4" 18-14AWG BLUE COPPER TIN PLATED
TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size AWG Max:14AWG; Conductor Area CSA:-; Product Range:Sta-Kon RB Series; Insulator Colour:Blue; Insulator Material:Nylon
TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE; TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE; Connector Type:Ring Tongue; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:1/4"; Wire Size (AWG):18-14; Contact Material:Copper; Contact Plating:Tin; Connector Type:Ring Tongue
Sta-Kon Ring Terminal, Insulated, Series: RB Series, 18 to 14 AWG Conductor, 1/4 in Stud, 1.08 in Length, Insulation Grip Sleeve Barrel, Ring Tongue, 0.47 in W x 0.03 in THK Tongue, 600 V AC, 0.162 in Dia Maximum Insulation, 0.31 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Coated, Blue

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG