Descriptions of ABB Control RA873 provided by its distributors.
TERMINAL, RING TONGUE, #10, CRIMP, RED;; TERMINAL, RING TONGUE, #10, CRIMP, RED; Connector Type:Ring Tongue; Series:Sta-Kon; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):22-16; Contact Material:Copper; Contact Plating:Tin
Thomas & Betts RA873 Sta-Kon Ring Terminal. Sta-Kon® Ring Terminal, Insulated, Series: RA Series, 22 to 16 AWG Conductor, #10 Stud, 0.89 in Length, Insulation Grip Sleeve Barrel, Ring Tongue, 0.31 in W x 0.03 in THK Tongue, 600 VAC, 0.136 in Dia Maximum Insulation, 1/4 in Clearance, Nylon Insulation, 105 deg C, Copper, Tin Coated, Red. Additional Description: TB -RA873 INS NYL RING TRM 22-16 BLT No10 RED. Catalog Description: Nylon Insulated Ring Terminal, Length .89 Inches, Width .31 Inches, Maximum Insulation .136, Bolt Hole #10, Wire Range #22-#16 AWG, Color Red, Copper, Tin Plated, 1,000 Pack.