Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19073-0013

Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Carton
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19073-0013.

Molex

Technical Drawing1 page19 years ago
Datasheet1 page19 years ago
Technical Drawing0 pages0 years ago

JRH Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.47%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M3-3.5, 22 to 18 AWG, Red
Molex redUtype terminal block Insulated terminal, 19115series, M3.5 (#6)bolt, 6.48mmwide
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 5/16 (M8) Length 26.90mm
TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34149
Ring Terminal, #10 Stud Size, 1.65 mm², 600 V, Vinyl Insulated, Red

Descriptions

Descriptions of Molex 19073-0013 provided by its distributors.

Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Carton
Ring Tongue Terminal 18-22AWG 22 mm 7.9mm Electro-Tin Avikrimp Loose Piece
Barrier Strip Terminal Block, 12A, 1mm2, 1 Row(s), 1 Deck(s)
Ring Terminal, 0.35 to 0.8mm2, Nylon (Polyamide), Tin, M4, 22 to 18 AWG, Red, Avikrimp 19073 Series
Avikrimp Nylon Insulated Terminals RING TONGUE STUD 10 18-22 AWG
TERMINAL, RING TONGUE, #8, RED, 18AWG; S
RING TONGUE TERMINAL AVIKRIMP 800 SERIES
Cross Referenced to MOLEX - Part: MOL19073-0013
Terminals RING-TRM 22-18 #08 NYL RED
RING AVIKRIMP TAPED (AA-821-08T)
CONN RING CIRC 18-22AWG #8 CRIMP
TERMINAL, RING TONGUE, #8, RED, 18AWG; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 18AWG; Conductor Area CSA: 0.8mm²; Product Range: Avikrimp 19073 Series; Insulator Colour: Red; Connector Type: Ring To

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190730013
  • 19073-0013.
  • 19073-0013..
  • 190730013
  • AA-821-08
  • AA821-08