Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P18-6R-M

Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Non-Insulated; 1000 ct.
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-6R-M.

IHS

Datasheet1 page0 years ago

_legacy Avnet

Sager Electronics

DigiKey

Inventory History

3 month trend:
+28.01%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.169
$ 0.424
Stock
360,535
85,727
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging, Stud
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.20
Introduction Date2001-02-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton
Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M4, 22 to 18 AWG, Krimptite 19069 Series
Krimptite Ring Tongue Terminal for 22-18 AWG Wire, Carton
TE Connectivity8-34112-1
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
TE Connectivity / AMP8-34111-1
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²

Descriptions

Descriptions of Panduit P18-6R-M provided by its distributors.

Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Non-Insulated; 1000 ct.
RING TERMINAL, 18-22 AWG, #6 STUD, NON-INSULATED, STANDARD BARREL, TIN PLATED
Ring Terminal 22 16 AWG 6 stud size non-insulated bulk package.
Ring Terminal, #6 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 1000 PK
Terminal Ring; Non-Insulated; 2000V; 22 to 16 AWG; No. 6
IC,P18-6R-M,RING TONGUE TERM 1 6-22AWG 15.8MM 6.4MM TIN<TX
22 – 16 AWG 15.8 mm Length Non-Insulated Ring Terminal
Terminal, Ring Tongue, #6, 16Awg; |Panduit P18-6R-M
Ring Terminal, non-insulated, 22 - 16 AW
Pan-Term P18-6R-M Ring Terminal, Bare,
Ring,Screw Terminals,Terminals wire mounting,free hanging,Through hole mounting 15.748mm*6.35mm*760μm
Panduit Sales Corp RingNoninsul22-16Awg#6 StudPk1000
Uninsulated Terminals #6 22-18AWG RING TRM
CONN RING CIRC 18-22AWG #6 CRIMP
Ring Terminal, Non-Insulated, 22 - 16 American Wire Gauge (AWG), No. 6 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P18-6R-M.