Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 36150

36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36150.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet2 pages18 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+14.10%

CAD Models

Download TE Connectivity 36150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity34149
Ring Terminal, #10 Stud Size, 1.65 mm², 600 V, Vinyl Insulated, Red
TE Connectivity323008
TERMINAL RING TONGUE, 22-16AWG, MIL 6, STRAIGHT CLOSED BARREL, PIDG SERIES
TE Connectivity8-34145-1
MCU 32-Bit Stellaris ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP T/R
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton

Descriptions

Descriptions of TE Connectivity 36150 provided by its distributors.

36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
Terminal, Ring Tongue, #6, Crimp, Red; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 36150.
PIDG R 22-16 COMM 22-18 MIL 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Ring Tongue 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | TE Connectivity
AMP; TERMINAL; RING TONGUE; 22-16 AWG; RED; STUD SIZE 6   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  
Ring Internal Diameter mm = 3.68 / Ring External Diameter mm = 5.54 / Ring Thickness mm = 0.84 / Ring Length mm = 17 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 0.26 / Cross-Section Max. mm² = 1.65 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 16 / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Stud Size = M3.5 / Operating Temperature Max. °C = 105 / Voltage Rating V = 300

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36150.
  • 36150..
  • 36150...