ABB Control RA1157

Vinyl Insulated Fork Terminal, Bolt #10, #22-#16 AWG, Red, Copper, Tin Plated
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA1157.

IHS

Datasheet2 pages0 years ago

JRH Electronics

Newark

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
TE CONNECTIVITY 34148 Ring tongue Terminal insulated PLASTI-GRIP Crimp AWG 22-16
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm
PanduitP18-6R-M
Ring Terminal, Non-Insulated, 22 - 16 Aw Rohs Compliant: Yes |Panduit P18-6R-M

Descriptions

Descriptions of ABB Control RA1157 provided by its distributors.

VINYL INSULATED FORK TERMINAL, BOLT #10, #22-#16 AWG, RED, COPPER, TIN PLATED
Fork Terminal 16-22AWG Electrolytic Copper Red 24.64mm Electro Tin
THOMAS & BETTS RA1157 INS VINYL FORK TERM 22-16,#10 RE,
INS VIN FORK TERM 22-16 No10 RED
Terminal; Connector Type:Spade / Fork Tongue; Stud/Tab Size:#10; Wire Size (AWG):22-16; Insulator Material:Vinyl; Series:RA; Insulator Color:Red; Contact Material:Copper; Contact Plating:Tin; Stud Size:#10; Terminal Insulation:Nylon ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG