Panduit PLT1M-M

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M.

HQonline

Datasheet1 page13 years ago

element14 APAC

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.17%

Supply Chain

Country of OriginMalaysia
Introduction Date2015-06-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
PanduitPLT1.5M-M
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9
HellermannTytonT18L9M4
Cable Tie, 8'L, UL Rated, 18lb, PA66, Natural, T-Series-Note:Price is for 1000 Units
HellermannTytonT18I9M4
Cable Tie, 5.5" Long, UL Rated, 18lb Tensile Strength, PA66, Natural, 1000 per Package

Descriptions

Descriptions of Panduit PLT1M-M provided by its distributors.

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
Panduit PLT1M-M Cable Tie, Standard, 3.9"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
Cable Tie, 4 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
CABLE TIES, 99MM L, NYLON6.6, NATURAL, 18LBS, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 99mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 22mm; Cable Tie Type: Miniatu 78F536
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = No / Length mm = 99 / Width mm = 2.5 / Thickness mm = 1.1 / Tensile Strength N = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 99Mm, Nylon 6.6, 18Lb; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:99Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:22Mm; Cable Tie Type:Standard; Product Range:Pan-Ty Plt Series; Length:3.9" Rohs Compliant: Yes |Panduit PLT1M-M.
Factory Standard Pack = 1000: Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT1-M-M
  • PLT1M-M.