HellermannTyton T30R-HS

Cable Tie, Heat Res, 150MM, PK100
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for T30R-HS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T30R-HS.

Farnell

Datasheet16 pages10 years ago
Datasheet2 pages23 years ago

element14 APAC

Supply Chain

Introduction Date2024-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT2I-M6
Cable Tie, 8 in L, 2 in Max Bundle Dia., Blue, Nylon 6/6, 40 lb Strength, 1000 PK
ABB ControlTY200-40
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 8.06"L, TENSILE STRENGTH 40LBS
HellermannTytonT30R9M4
HellermannTyton T30R9M4 Cable Tie, Standard, 6", 30lb, PA66, Natural, 1000/Pkg, T-Series
HellermannTytonT50R9M4
HellermannTyton T50R9M4 Cable Tie, Standard, 8"L, 50lb, PA66, Natural, 1000/Pkg, T-Series

Descriptions

Descriptions of HellermannTyton T30R-HS provided by its distributors.

CABLE TIE, HEAT RES, 150MM, PK100
CABLE TIE, 150MM, NYLON 6.6
Cable Tie Material = Polyamide 6.6 HS / Cable Tie Colour = Natural / Halogen Free = Yes / Length mm = 150 / Width mm = 3.5 / Thickness mm = 1.2 / Tensile Strength N = 135 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Releasable = No

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 30 R-HS
  • T30 R-HS