Panduit PLT.6SM-M

Cable Tie, 3 in L, 0.60 in Max Bundle Dia., Natural, Nylon 6/6, 8 lb Strength, 1000 PK
$ 0.047
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT.6SM-M.

Master Electronics

Datasheet192 pages21 years ago

Farnell

Mouser

Burklin Elektronik

Inventory History

3 month trend:
+65.58%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25

Related Parts

PanduitPLT.7M-M
Cable Tie, 3 in L, 11/16 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
TE Connectivity2-604771-9
Cabletie, natural,4(1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-9
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
TE Connectivity1-604772-9
Cable Tie, 8 L, Natural, 100Pk |Amp Te Connectivity 1-604772-9

Descriptions

Descriptions of Panduit PLT.6SM-M provided by its distributors.

Cable Tie, 3 in L, 0.60 in Max Bundle Dia., Natural, Nylon 6/6, 8 lb Strength, 1000 PK
Panduit PLT.6SM-M Cable Tie, Locking, Standard, 2.8" L, Nylon 6/6, Natural, 1000/Pack
Pan-Ty locking tie subminiature cross section 2.8 (71mm) length nylon 6.6 natural bulk package.
Cable Tie, 71Mm, Pa66, Natural, Pk1000; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Natural; Cable Tie Length:71Mm; Cable Tie Width:1.8Mm; Cable Bundle Diameter Max:15Mm; Minimum Loop Tensile Strength:8Lb; Cable Rohs Compliant: Yes |Panduit PLT.6SM-M
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = No / Length mm = 71 / Width mm = 1.8 / Thickness mm = 0.8 / Tensile Strength N = 36 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 2.8 Inches (71 mm) Length, Subminiature, 8 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT.6SM-M.