ABB Control F2031

Insulated, Ferrule, 16 AWG, Black, Copper, Tin Plated, .57 in Length
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control F2031.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages0 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+2.00%

Supply Chain

Country of OriginGermany
Introduction Date2014-09-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #8 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPN18-8R-C
Panduit PN18-8R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #8 Stud, Red, 100Pcs
TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm

Descriptions

Descriptions of ABB Control F2031 provided by its distributors.

INSULATED, FERRULE, 16 AWG, BLACK, COPPER, TIN PLATED, .57 IN LENGTH
TERMINAL, FERRULE, 1.8MM, CRIMP, BLACK; Wire Ferrule Type:Single Wire; Wire Size AWG Max:16AWG; Conductor Area CSA:0.75mm2; Pin Length:8mm; Insulator Colour:Black; Product Range:Sta-Kon Series; Overall Length:14.5mm 48F2
TERMINAL, FERRULE, 1.8MM, CRIMP, BLACK;; TERMINAL, FERRULE, 1.8MM, CRIMP, BLACK; Connector Type:Ferrule; Series:Sta-Kon; Insulator Color:Black; Termination Method:Crimp; Wire Size (AWG):16AWG; Contact Material:Copper; Contact Plating:Tin; Connector Type:Ferrule
Sta-Kon Wire Ferrule, Insulated, Series: F Series, Stranded Copper Conductor, 16 AWG Conductor, 0.571 in Length, Short Barrel, 0.134 in Dia Barrel, 300 V AC, Specifications: 0.071 in ID x 0.315 in L x 0.006 in THK Pin, 0.134 in Dia Base, 105 deg C, Copper, Tin Coated, Black

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG