Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PV18-8R-MY

round terminal red wire mounting,free hanging,Through hole mounting 23.1mm*7.87mm*810μm

$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV18-8R-MY.

IHS

Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+309%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.292
$ 0.687
Stock
95,390
50,837
Authorized Distributors
6
6
Gender
-
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
Avikrimp Spade Tongue Terminal for 22-18 AWG Wire, Carton
TE Connectivity51863-4
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 19.86mm Tin Loose
LOCKING FORK TERMINAL 22 TO 18 AWG STUD SIZE 6 VINYL INSULATED BUTTED SEAM
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02

Descriptions

Descriptions of Panduit PV18-8R-MY provided by its distributors.

round terminal red wire mounting,free hanging,Through hole mounting 23.1mm*7.87mm*810μm
Panduit Pan-Term Ring Terminal; #22 - 18; #8 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
TERMINAL, RING TONGUE, M4, 18AWG, RED; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:18AWG; Conductor Area CSA:1mm²; Product Range:PV Series; Insulator Colour:Red; Insulator Material:Vinyl 14AC2073

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV18-8R-MY.