Panduit PN18-8R-C

Panduit PN18-8R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #8 Stud, Red, 100Pcs
$ 0.956
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN18-8R-C.

element14 APAC

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Master Electronics

Mouser

Electro Sonic

Inventory History

3 month trend:
-40.34%

Alternate Parts

Price @ 1000
$ 0.956
$ 0.397
$ 0.397
Stock
28,533
28,755
28,755
Authorized Distributors
6
6
6
Gender
Female
-
-
Wire/Cable Gauge
18 AWG
18 AWG
18 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Red
Red
Red

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4" (M6)
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity640903-2
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
TE Connectivity8-640917-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 5.84mm Tin Loose Piece
TE Connectivity / AMP8-640923-1
Quick Disconnect Terminal 18-22AWG Brass Red F 20.32mm Tin Loose

Descriptions

Descriptions of Panduit PN18-8R-C provided by its distributors.

Panduit PN18-8R-C Ring Terminal, Nylon Insulated, 600V, 22-18AWG, #8 Stud, Red, 100Pcs
Ring Terminal, #8 Stud Size, 18 AWG, 600 V, Nylon Insulated, Red, Crimp Termination Only, 100 PK
Ring Tongue Terminal 18-22AWG Copper Red 21.8mm Tin Bottle
Pan-Term Insulated Terminals NYL-RING 22-18 RED #8
Panduit Sales Corp RingNylon22-18Awg#8 StudPk100
#8 STUD SIZE NYLON 100 PER PACKAGE
CONN RING CIRC 18-22AWG #8 CRIMP
Factory Standard Pack = 100: Ring tongue design assures a secure connection in high vibration applications. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN18-8R-C.